Encitech 2101-0300-15 HDS-78-F-T-B-S D-Sub 78-pin Receptacle Solder Bucket

MPN
2101-0300-15
Brand
Encitech
EAN-13
2050005912615
Order Code
02-8798
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Encitech HDS-78-F-T-B-S is a high-quality D-sub receptacle featuring 78 pins and a solder bucket design. Ideal for secure electronic connections, it is commonly used in data and signal transmission applications. The part comes individually packaged in a tray for convenient handling and storage.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 78
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-78-F-T-B-S
No. of Rows 3
Number of pins 78
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot