Encitech 2101-0300-14 HDS-62-F-T-B-S D-Sub Receptacle 62 Pins Solder Bucket

MPN
2101-0300-14
Brand
Encitech
EAN-13
2050005912608
Order Code
02-8797
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Encitech HDS-62-F-T-B-S is a 62-pin D-Sub receptacle featuring a solder bucket style, designed for easy connectivity in electronic assemblies. This receptacle is ideal for use in computer peripherals and communication equipment. The part is available in single units and is well-suited for applications requiring reliable data transmission.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-62-F-T-B-S
No. of Rows 3
Number of pins 62
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot