Encitech 2101-0300-12 HDS D-Sub Receptacle 26 Pins Solder Bucket 180°

MPN
2101-0300-12
Brand
Encitech
EAN-13
2050005914404
Order Code
02-8795
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Encitech HDS-26-F-T-B-S D-SUB receptacle features 26 pins and a solder bucket, making it suitable for secure connections in electronic assemblies. Manufactured by Encitech, this connector is ideal for applications requiring reliable data transmission, such as computer interfaces and industrial machinery.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute HDS-26-F-T-B-S
No. of Rows 3
Number of pins 26
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot