Encitech 2101-0300-11 HDS-15-F 15-pin D-Sub Receptacle Solder Bucket

MPN
2101-0300-11
Brand
Encitech
EAN-13
2050005912592
Order Code
02-8794
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Encitech HDS-15-F-T-B-S part is a D-SUB receptacle featuring 15 pins and a solder bucket, suitable for secure and reliable connections. It is typically used in telecommunications, computer interfaces, and other electronic applications requiring robust data transmission links. Sold individually, this receptacle is designed for 180-degree orientation and is packaged in a tray for convenience.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute HDS-15-F-T-B-S
No. of Rows 3
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot