Encitech 2101-0300-04 HDS-62-M-T-B-S 62-pin D-Sub Pin Strip Solder Bucket

MPN
2101-0300-04
Brand
Encitech
EAN-13
2050005907079
Order Code
02-8792
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Encitech HDS-62-M-T-B-S is a 62-pin D-sub pin strip connector designed with a solder bucket configuration. Manufactured for durability, it is ideal for data communication applications requiring a robust connection. Typically used in industrial and computer interfaces, it ensures reliable and secure electronic connections.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-62-M-T-B-S
No. of Rows 3
Number of pins 62
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot