Encitech 2101-0300-03 D-Sub Pin Strip 44 Pins Solder Bucket 180°

MPN
2101-0300-03
Brand
Encitech
EAN-13
2050005912585
Order Code
02-8791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Encitech HDS-44-M-T-B-S 2101-0300-03 is a 44-pin D-SUB connector with a solder bucket design, intended for precise electronic applications. This robust connector is typically used in data communications and networking systems to ensure reliable connections. Sold individually, it features a tray packaging for easy handling and storage.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-44-M-T-B-S
No. of Rows 3
Number of pins 44
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot