Encitech 2101-0300-02 D-Sub Pin Strip 26 Pins 180° Solder Bucket tray

MPN
2101-0300-02
Brand
Encitech
EAN-13
2050005906973
Order Code
02-8790
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Encitech HDS-26-M-T-B-S 2101-0300-02 is a 26-pin D-SUB connector with a solder bucket design. It is suitable for use in electronic applications requiring reliable data transmission and is typically found in computer or telecommunications equipment. This pin strip comes in a tray format and provides robust connectivity solutions.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute HDS-26-M-T-B-S
No. of Rows 3
Number of pins 26
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot