Encitech 2101-0200-02 DM15-SP D-Sub Pin Strip 15 Pins Solder Bucket

MPN
2101-0200-02
Brand
Encitech
EAN-13
2050005914213
Order Code
02-8782
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The Encitech DM15-SP 2101-0200-02 is a D-SUB pin strip featuring 15 solder bucket pins and a 180° orientation. Ideal for PCB mounting, this connector is commonly used in data connection interfaces and electrical equipment. Its durable construction ensures reliable performance in various electronic applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 500
Misc Attribute DM15-SP
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot