Encitech 2101-0200-01 DM09-SP D-Sub Pin Strip 9 Pins 180° Solder Bucket

MPN
2101-0200-01
Brand
Encitech
EAN-13
2050005915241
Order Code
02-8781
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Encitech DM09-SP is a D-SUB connector featuring a 9-pin strip and a 180° orientation with a solder bucket configuration. This component is typically used for establishing reliable connections in electronic devices and data communications systems. Supplied in a tray, it is ideal for various industrial and commercial applications requiring secure and robust connections.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Mating Cycles 500
Misc Attribute DM09-SP
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot