Encitech 2101-0190-05 D-Sub Pin Strip 50 Pins Crimp 180° 1pc

MPN
2101-0190-05
Brand
Encitech
EAN-13
2050005912264
Order Code
02-8776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Manufactured by Encitech, this D-SUB pin strip features 50 crimp-type pins arranged at a 180° angle. It is designed as a receptacle in D-SUB connectors, ideal for creating secure electrical connections. Commonly used in telecommunications and data interfaces, this component is supplied as a single unit in a tray.
Plug / Socket Pin strip, straight
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC50-SP
No. of Rows 3
Number of pins 50
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot