Encitech 2101-0190-04 D-Sub Pin Strip 37 Pins 180° Crimp 1pc tray

MPN
2101-0190-04
Brand
Encitech
EAN-13
2050005912257
Order Code
02-8775
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The Encitech DBC37-SP is a 37-pin D-SUB pin strip connector suitable for crimping applications. Featuring a 180-degree configuration, it is designed for secure and efficient data connections. Typically used in electronics and communication devices, this connector is ideal for facilitating robust networking and interfacing solutions.
Plug / Socket Pin strip, straight
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC37-SP
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot