Encitech 2101-0190-03 D-Sub Pin Strip 25 Pins Crimp 180° 1pc tray

MPN
2101-0190-03
Brand
Encitech
EAN-13
2050005906805
Order Code
02-8774
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The Encitech DBC25-SP 2101-0190-03 is a D-SUB pin strip connector featuring 25 crimp pins and designed for use in electronic and communication equipment. Its robust design ensures reliable data transfer and signal integrity in complex installations. Ideal for industrial and commercial applications, it provides dependable interfacing solutions in dense connectivity environments.
Plug / Socket Pin strip, straight
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC25-SP
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Trustpilot