Encitech 2101-0190-02 D-Sub Pin Strip 15-pin Crimp Tray 1pc

MPN
2101-0190-02
Brand
Encitech
EAN-13
2050005910666
Order Code
02-8773
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


The encitech DBC15-SP 2101-0190-02 is a D-SUB pin strip connector featuring 15 pins, designed for crimp connections. Manufactured by encitech, this product is ideal for secure electronic connections requiring reliability and precision. It is commonly used in telecommunications, computing, and industrial equipment applications.
Plug / Socket Pin strip, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC15-SP
No. of Rows 2
Number of pins 15
Packaging Type Tray
Type D-SUB pin strip

Trustpilot