Encitech 2101-0182-03 D-Sub Pin Strip 25 Pins 180° Solder Bucket

MPN
2101-0182-03
Brand
Encitech
EAN-13
2050005912400
Order Code
02-8768
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The encitech DB25-SP-J 2101-0182-03 is a D-SUB pin strip with 25 pins, featuring a solder bucket connection. This product is ideal for ensuring secure electrical connections in computer and telecommunications equipment. Its robust design makes it suitable for standard and industrial-grade electronic applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB25-SP-J
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot