Encitech 2101-0182-01 DB09-SP-J 9-Pin D-Sub Pin Strip Solder Bucket

MPN
2101-0182-01
Brand
Encitech
EAN-13
2050005908304
Order Code
02-8766
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.53
10+ £1.41
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Encitech's DB09-SP-J 2101-0182-01 is a D-sub pin strip connector with 9 pins and a 180° solder bucket configuration, provided in a tray. It is designed for secure electrical connections and is typically used in computer, networking, and industrial equipment applications. This connector ensures reliable data transmission in various electronic interfaces.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB09-SP-J
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot