Encitech 2101-0180-05 D-Sub Pin Strip 50 Pins 180° Solder Bucket

MPN
2101-0180-05
Brand
Encitech
EAN-13
2050005915227
Order Code
02-8753
Country of Origin
Taiwan
View Full Product Range (23)

Discontinued


Encitech's D-SUB pin strip DB50-SP features a 180-degree angle with 50 solder bucket pins, making it suitable for secure and reliable connections. This connector is ideal for industrial and telecommunications applications, where robust and precise pin alignment is crucial. Its tray packaging ensures convenient handling and storage for single-piece provision.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB50-SP
No. of Rows 3
Number of pins 50
Packaging Type Tray
Type D-SUB pin strip

Trustpilot