Encitech 2101-0180-04 DB37-SP D-Sub Pin Strip 37 Pins Solder 180° 1pc

MPN
2101-0180-04
Brand
Encitech
EAN-13
2050005914190
Order Code
02-8752
Country of Origin
Taiwan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Encitech DB37-SP 2101-0180-04 is a D-SUB pin strip featuring 37 pins with a solder bucket configuration, designed for secure connections. This component is commonly used in data communication applications and is suited for mounting in tray configurations. Encitech's design ensures durability and reliability in various electronic projects and industrial environments.
Type D-SUB pin strip
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB37-SP
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot