Encitech 2101-0180-03 DB25-SP 25-pin D-Sub Strip 180° Solder Bucket tray

MPN
2101-0180-03
Brand
Encitech
EAN-13
2050005912226
Order Code
02-8751
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.825
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Encitech DB25-SP 2101-0180-03 is a 25-pin D-SUB pin strip connector with a solder bucket design and a 180-degree angle. It is typically used for creating reliable connections in communication and industrial equipment. This durable and versatile connector is ideal for applications requiring multiple pin configurations.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB25-SP
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot