Encitech 2101-0180-02 DB15-SP D-Sub Pin Strip 15 Pins Solder Bucket

MPN
2101-0180-02
Brand
Encitech
EAN-13
2050005915210
Order Code
02-8750
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.624
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

The Encitech 2101-0180-02 is a D-SUB pin strip with 15 pins configured at 180 degrees, designed for solder bucket connections. It is suitable for reliable signal and data connections, commonly used in telecommunications, computer interfaces, and industrial settings. The product is supplied as a single piece per tray.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB15-SP
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot