Encitech 2101-0180-01 DB09-SP D-Sub Pin Strip 9 Pins Solder Bucket

MPN
2101-0180-01
Brand
Encitech
EAN-13
2050005910642
Order Code
02-8749
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,236 in stock

Manufactured by Encitech, the part number 2101-0180-01 is a D-SUB pin strip with 9 pins configured in a 180° orientation, suitable for solder bucket connections. This durable component is commonly employed in electronic assemblies, providing reliable connectivity for data transmission in various devices. Ideal for use in industries requiring robust and compact connectors, it comes packaged as a single unit per tray.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB09-SP
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot