Encitech 2099-0003-21 Knurl Head Screw Metal 1pc Bulk packaging

Image Representative of Range

Encitech 2099-0003-21 Knurl Head Screw Metal 1pc Bulk packaging

MPN
2099-0003-21
Brand
Encitech
EAN-13
2050005906713
Order Code
02-8732
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


The Encitech knurl head screw features a robust metal design with a unique FVS1/5-K1163-M2.5 specification. It is ideal for applications requiring secure fastening and enhanced grip, such as in electronic and industrial settings. The screw is typically supplied in bulk and is useful for precise assembly or repair tasks.
Type Knurl head screw
Colour Metal
Length 18mm
Material (details) Steel, nickel-plated
Misc Attribute FVS1/5-K1163-M2.5
Packaging Type Bulk
Thread Type M2.5

Trustpilot