Encitech 2099-0003-11 FVS1/5-K1163-M3 metal Knurl Head Screw 1pc bulk

Image Representative of Range

Encitech 2099-0003-11 FVS1/5-K1163-M3 metal Knurl Head Screw 1pc bulk

MPN
2099-0003-11
Brand
Encitech
EAN-13
2050005906546
Order Code
02-8731
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


Encitech manufactures the 2099-0003-11 knurl head screw, featuring a metal construction for durable applications. This M3 knurl head screw is typically used for securing components where a firmer grip is necessary. Commonly supplied in bulk, it is ideal for electronic or mechanical assemblies.
Type Knurl head screw
Colour Metal
Length 18mm
Material (details) Steel, nickel-plated
Misc Attribute FVS1/5-K1163-M3
Packaging Type Bulk
Thread Type M3

Trustpilot