Encitech 2099-0002-13 Knurl Head Screw Metal bulk 1pc sturdy design

Image Representative of Range

Encitech 2099-0002-13 Knurl Head Screw Metal bulk 1pc sturdy design

MPN
2099-0002-13
Brand
Encitech
EAN-13
2050005906515
Order Code
02-8726
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.977
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The knurl head screw, manufactured by Encitech, features a sturdy metal construction and comes in a bulk package containing one piece. Its M3 threading makes it suitable for secure fastening in electronic and mechanical assemblies. Typical applications include use in precision instruments and devices where a knurled head allows for easy manual tightening or loosening.
Type Knurl head screw
Colour Metal
Length 22.5mm
Material (details) Steel, nickel-plated
Misc Attribute FRS1/5-K364-M3
Packaging Type Bulk
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot