Encitech 2099-0002-11 FRS Knurl Head Screw Metal M3 1pc Bulk

Image Representative of Range

Encitech 2099-0002-11 FRS Knurl Head Screw Metal M3 1pc Bulk

MPN
2099-0002-11
Brand
Encitech
EAN-13
2050005906560
Order Code
02-8724
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.985
100+ £0.913
500+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The Encitech knurl head screw, model 2099-0002-11, features a metal M3 size designed for secure fastening. Its knurled head offers enhanced grip, making it ideal for electronics, machinery assemblies, and prototypes. Sold in bulk, this screw is perfect for industrial use where consistent quality and reliable performance are essential.
Type Knurl head screw
Colour Metal
Length 43.5mm
Material (details) Steel, nickel-plated
Misc Attribute FRS 1/5-K190 M3
Packaging Type Bulk
Thread Type M3

Reviews

Be the first to submit a review

Trustpilot