Encitech 1520-0105-04 DFCK D-Sub Housing 37 Pins Plastic Silver 180°

MPN
1520-0105-04
Brand
Encitech
EAN-13
2050005040653
Order Code
02-8719
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The encitech DFCK 37-M-K 1520-0105-04 D-SUB housing offers a 37-pin configuration, featuring a metallised plastic construction in a silver finish for robust connectivity. Designed to facilitate secure connections, this housing is ideal for electronic and industrial applications requiring dependable D-sub connections. Its 180° design makes it suitable for compact and efficient cable management in various technical setups.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic, metallised
Colour Silver
Height 44.8mm
Industrial packaging No
Length 71.3mm
Misc Attribute DFCK 37-M-K
Number of pins 37
Temperature Range -55 °C - +110°C
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot