Encitech 1520-0105-03 DFCK 25-M-K D-Sub Housing 25 Pins Plastic Silver

MPN
1520-0105-03
Brand
Encitech
EAN-13
2050005040646
Order Code
02-8718
Country of Origin
Sweden
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Encitech DFCK 25-M-K 1520-0105-03 D-SUB housing is a metallised, silver-finished plastic enclosure designed for 25-pin connections. This 180° D-sub connector housing is typically used in electronic and data communication applications, offering reliable protection and connectivity. Ideal for both industrial and consumer electronics, it ensures secure and durable interface connections.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic, metallised
Colour Silver
Height 44.8mm
Industrial packaging No
Length 54.8mm
Misc Attribute DFCK 25-M-K
Number of pins 25
Temperature Range -55 °C - +110°C
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot