Encitech 1260-0102-01 D-Sub Housing 9 Pins Plastic Black 1pc

Image Representative of Range

Encitech 1260-0102-01 D-Sub Housing 9 Pins Plastic Black 1pc

MPN
1260-0102-01
Brand
Encitech
EAN-13
2050005787046
Order Code
02-8663
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Encitech D3PK09-P-LJS-K 1260-0102-01 is a black plastic D-SUB housing with a 180° pin orientation and accommodates 9 pins. This enclosure is suitable for containing D-sub connectors, providing protection and ensuring a secure fit in electronic assemblies. It is typically used in telecommunications, industrial applications, and data processing equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Cable diameter (details) 7mm
Colour Black
Misc Attribute D3PK09-P-LJS-K
Number of pins 9
Shielded No
Temperature Range -55 °C to +110°C

Reviews

Be the first to submit a review

Trustpilot