Encitech 1130-0221-05 Battery Connector 350A green High Current

Image Representative of Range

Encitech 1130-0221-05 Battery Connector 350A green High Current

MPN
1130-0221-05
Brand
Encitech
EAN-13
2050005829494
Order Code
02-8659
Country of Origin
Sweden
View Full Product Range (22)

Discontinued


Encitech's high current battery connector, model 1130-0221-05, delivers a maximum current rating of 350 A, ensuring reliable power transmission. This green connector, suitable for demanding environments, is designed specifically for high-performance electrical systems. It is commonly used in industrial and automotive applications where robust and efficient power connections are essential.
Type High Current Battery Clip
Colour Green
Connection Crimp
Cable cross section 70mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 350A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Trustpilot