Encitech 1130-0221-03 High Current Battery Connector 350A Grey

Image Representative of Range

Encitech 1130-0221-03 High Current Battery Connector 350A Grey

MPN
1130-0221-03
Brand
Encitech
EAN-13
2050005829425
Order Code
02-8657
Country of Origin
Sweden
View Full Product Range (22)

Discontinued


The Encitech high-current battery connector 350 A, model 1130-0221-03, is designed for reliable power transmission. This grey connector is typically used in high-demand electrical applications, ensuring secure and efficient power connections. It is an ideal choice for industries requiring robust and durable electrical connectivity solutions.
Type High Current Battery Clip
Colour Grey
Connection Crimp
Cable cross section 70mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 350A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Trustpilot