Encitech 1130-0211-06 High Current Battery Connector 175A 1pc

Image Representative of Range

Encitech 1130-0211-06 High Current Battery Connector 175A 1pc

MPN
1130-0211-06
Brand
Encitech
EAN-13
2050005829463
Order Code
02-8654
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Encitech high current battery connector, model 1130-0211-06, is designed to deliver up to 175 A, making it suitable for applications requiring robust power connections. Its black S175 construction ensures reliable performance in demanding environments. Typically used in automotive, industrial, and power systems, this connector facilitates secure and efficient electrical connections.
Type High Current Battery Clip
Colour Black
Connection Crimp
Cable cross section 50mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 175A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot