Encitech 1130-0211-05 Battery Connector 175A 1pc Blue High Current

Image Representative of Range

Encitech 1130-0211-05 Battery Connector 175A 1pc Blue High Current

MPN
1130-0211-05
Brand
Encitech
EAN-13
2050005828442
Order Code
02-8653
Country of Origin
Sweden
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.78 £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The high current battery connector 175 A, model 1130-0211-05 S175, is manufactured by encitech and comes in blue with a content of 1 piece. It features a robust design suitable for high-power applications requiring reliable connections. Typical uses include industrial equipment, automotive systems, and other high-demand electrical setups.
Type High Current Battery Clip
Colour Blue
Connection Crimp
Cable cross section 50mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 175A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot