Encitech 1130-0211-04 S175 Battery Connector 175A grey 1pc

Encitech 1130-0211-04 S175 Battery Connector 175A grey 1pc

Order Code:

02-8652

Brand: Encitech MPN: 1130-0211-04 EAN-13: 2050005829456

Discontinued


The encitech 1130-0211-04 is a high current battery connector rated at 175 A. It features a grey housing and is ideal for secure power connections in demanding applications. Typical uses include industrial machinery and high-capacity battery systems.
Type Battery Clip
Colour Grey
Connection Crimp
Cable cross section 50mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 175A
Number of Ways 2
Packaging Type Bulk

Trustpilot