Encitech 1130-0211-01 Battery Connector 175A Yellow 1pc

Image Representative of Range

Encitech 1130-0211-01 Battery Connector 175A Yellow 1pc

MPN
1130-0211-01
Brand
Encitech
EAN-13
2050005828466
Order Code
02-8649
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.75
10+ £13.53
100+ £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Encitech 1130-0211-01 is a high current battery connector designed for 175 A applications. This S175 yellow connector is suitable for secure and reliable electrical connections in demanding environments. It is typically used in power distribution systems and heavy machinery applications where robust connectivity is essential.
Type Battery Clip
Colour Yellow
Connection Crimp
Cable cross section 50mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 175A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot