Encitech 1130-0201-05 Battery Connector 50A Black 1pc

Image Representative of Range

Encitech 1130-0201-05 Battery Connector 50A Black 1pc

MPN
1130-0201-05
Brand
Encitech
EAN-13
2050005829432
Order Code
02-8647
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Encitech 1130-0201-05 is a high current battery connector designed to handle up to 50 A. This black connector is ideal for applications requiring robust and reliable electrical connections, such as high voltage battery systems. It is commonly used in automotive, industrial, and electronic devices for secure connectivity.
Type High Current Battery Clip
Colour Black
Connection Crimp
Cable cross section 6mm²
Case Material PC
Contact Material Copper silver plated
Current Rating 50A
Number of pins 2
Number of Ways 2
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot