Encitech 1130-0102-02 Battery Connector 120A High Current Black 1pc

Image Representative of Range

Encitech 1130-0102-02 Battery Connector 120A High Current Black 1pc

MPN
1130-0102-02
Brand
Encitech
EAN-13
2050005829296
Order Code
02-8637
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.91 £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Encitech manufactures the high current battery connector, model 1130-0102-02, which supports up to 120 A current capacity. This black connector is durable and ideal for applications requiring secure and reliable power connections, such as renewable energy systems and industrial equipment. Each package contains one connector, ensuring individual quality and performance.
Type High Current Battery Clip
Colour Black
Connection Battery Connection
AWG 2 - 6
Case Material PC
Current Rating 120A
Number of pins 1
Number of Ways 1
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot