Encitech 1130-0101-04 Battery Connector High Current 75A Red 1pc

Image Representative of Range

Encitech 1130-0101-04 Battery Connector High Current 75A Red 1pc

MPN
1130-0101-04
Brand
Encitech
EAN-13
2050005835518
Order Code
02-8634
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Encitech high current battery connector 1130-0101-04 features a 75 A rating, making it suitable for high-power applications. Its durable construction and red colouring ensure reliable performance and easy identification. This connector is typically used in automotive and industrial settings where robust current connectivity is required.
Type High Current Battery Clip
Colour Red
Connection Battery Connection
AWG 6 - 12
Case Material PC
Current Rating 75A
Number of pins 1
Number of Ways 1
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot