Christmas Opening Hours and Delivery Dates here
Encitech 1130-0100-01 Battery Connector 15-30A blue 1pc

Image Representative of Range

Encitech 1130-0100-01 Battery Connector 15-30A blue 1pc

Order Code:

02-8628

Brand: Encitech MPN: 1130-0100-01 EAN-13: 2050005828381
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 14/01/2026

The Encitech high current battery connector, model 1130-0100-01, is designed to handle currents between 15 - 30 A. It features a blue colour for easy identification and is available as a single piece (1 pc). This connector is typically used in applications requiring reliable power connections, such as in electric vehicles and industrial equipment.
Colour Blue
Current Rating 600V
AWG 16 - 10
Case Material PC
Number of Ways 1
Packaging Type Bulk
Test current 15 - 30A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot