Encitech 1060-0105-01 DTNT09-M-K 9-Pin Silver D-Sub Housing Plastic/Metallised

MPN
1060-0105-01
Brand
Encitech
EAN-13
2050005033334
Order Code
02-8622
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Encitech DTNT09-M-K 1060-0105-01 D-SUB housing is a metallised, silver plastic enclosure designed for 9-pin connectors. Its 180° orientation makes it suitable for streamlined connections in electronic and industrial applications. This product is ideal for protecting D-SUB plugs in demanding environments.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 8.10mm
Colour Silver
Height 40mm
Industrial packaging No
Length 31.3mm
Misc Attribute DTNT09-M-K
Number of pins 9
Temperature Range -55°C to +110°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot