Emonio#9001_P3plus_80AEnergyconsumptionmeterset80Anewproducts

MPN
#9001_P3plus_80A
Brand
Emonio
EAN-13
0850073587096
Order Code
18-9224
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £884.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emonio #9001_P3plus_80A is an advanced energy consumption meter set designed for precise measurement and logging of electrical parameters in various environments. This sophisticated electricity meter boasts a high current capacity of up to 80 amperes, making it ideal for both residential and commercial energy monitoring applications. Featuring robust accuracy and reliability, it provides real-time data logging and analytics, allowing engineers and facility managers to effectively track energy usage across different systems. Typical applications include energy management in industrial facilities, load monitoring in commercial buildings, and energy analysis in research and development projects. The Emonio P3plus 80A energy logger ensures compliance with industry standards, delivering precision and dependability critical for optimising energy efficiency.
Type Energy consumption meter set
Category CAT III 300 V
Dimensions (L x W x H) 35.40 x 116.0 x 84.5 mm
Height 84.5mm
IP Rating IP20
Length 35.40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Product Type Energy consumption meter set
Reading Type Amperage
Recording Time (max.) (details) 24 Mon.
Width 116.0mm

Reviews

Be the first to submit a review

Trustpilot