Emonio 8004_P3_50 P3 Energy consumption meter set 50mm

MPN
#8004_P3_50
Brand
Emonio
EAN-13
0850073587058
Order Code
18-9222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £942.89 £801.46
10+ £768.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Emonio 8004_P3_50 P3 Energy Consumption Meter Set is an advanced 50mm energy meter designed for precise monitoring of power usage in electrical systems. This energy consumption meter is equipped with high-accuracy sensors and robust data-logging capabilities, making it ideal for integration into complex electrical networks where precise power monitoring is crucial. Typical applications include installations in industrial facilities, commercial buildings, and renewable energy systems, where it aids in optimising energy efficiency and managing consumption effectively. Its compact design ensures easy installation and compatibility with a range of electrical configurations while providing reliable performance in various environmental conditions.
Type Energy consumption meter set
Category CAT III 300 V
Dimensions (L x W x H) 35.40 x 116.0 x 84.5 mm
Height 84.5mm
IP Rating IP20
Length 35.40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Product Type Energy consumption meter set
Reading Type Amperage
Recording Time (max.) (details) 24 Mon.
Width 116.0mm

Reviews

Be the first to submit a review

Trustpilot