Emonio 8001_P3_80A P3 Energy consumption meter set

MPN
#8001_P3_80A
Brand
Emonio
EAN-13
0850073587027
Order Code
18-9221
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £724.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emonio 8001_P3_80A energy consumption meter set is a sophisticated tool designed to monitor and log power usage with precision. This energy meter, part of the P3 series, offers reliable measurement capabilities for both residential and industrial environments, making it highly versatile for managing and analysing electrical consumption. With its robust design, the Emonio P3 80A effectively functions in various applications, including monitoring energy use in commercial facilities, ensuring compliance with energy efficiency regulations, and facilitating cost-saving measures by identifying consumption patterns. Its durable construction and accurate logging features make it an indispensable instrument for engineers and facility managers aiming to optimise energy use and streamline operational efficiency.
Type Energy consumption meter set
Category CAT III 300 V
Dimensions (L x W x H) 35.40 x 116.0 x 84.5 mm
Height 84.5mm
IP Rating IP20
Length 35.40mm
Mains voltage (max.) 240V AC
Mains voltage (min.) 100V AC
Nominal voltage range 100 up to 240 V AC
Product Type Energy consumption meter set
Reading Type Amperage
Recording Time (max.) (details) 24 Mon.
Width 116.0mm

Reviews

Be the first to submit a review

Trustpilot