Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Emmerich 255063 NiMH AAA 4.8V 800mAh ZLF 4-Cell Ready To Use Battery Pack

Order Code:  

58-5765

  Copy to clipboard
Brand: Emmerich  Copy to clipboard MPN: 255063 Copy to clipboard EAN-13: 4016138621952
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

Emmerich NiMH AAA Ready To Use tagged battery packs meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Dimensions, height: 44.5mm
  • Dimensions, length: 43mm
  • Dimensions, width: 10.5mm
  • Manufacturer part No: 255063
  • Number of cells: 4
  • Rechargeable: Yes
  • Rechargeable battery capacity: 800mAh
  • Solder lug: Yes
  • Type (manufacturer type): ReadyToUse Micro
  • Voltage: 4.8V
  • Weight: 54 g
Battery Size AAA
Type Rechargeable battery pack
Nominal Voltage 4.8V
Capacity 800mAh
Chemistry Nickel hydride
Height 44.5mm
Length 43mm
Output Current N/A
Weight 54g

Reviews


Be the first to submit a review