Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Emmerich 251557 NiMH 120H 4.8V Button Cell Rechargeable Battery Pack PCB Pins

Order Code:  

58-5679

  Copy to clipboard
Brand: Emmerich  Copy to clipboard MPN: 251557 Copy to clipboard EAN-13: 4016138586176
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

Emmerich NiMH 120H button cell rechargeable battery pack with PCB pins meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 120H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 170mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 21.5mm
  • Dimensions, length: 23.3mm
  • Dimensions, width: 15mm
  • Rechargeable: Yes
  • Voltage: 4.8V
  • Weight: 22 g
Battery Size 120H
Type Rechargeable battery pack
Nominal Voltage 4.8V
Capacity 170mAh
Chemistry Nickel hydride
Height 21.5mm
Length 23.3mm
Output Current N/A
Weight 22g

Reviews


Be the first to submit a review