Emko RTR-M08-L050-K04 Temp Sensor Pt100 -50°C to +400°C 4m Cable

Image Representative of Range

Emko RTR-M08-L050-K04 Temp Sensor Pt100 -50°C to +400°C 4m Cable

MPN
RTR-M08-L050-K04
Brand
Emko
EAN-13
4016138791655
Order Code
11-7571
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £59.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Emko temperature sensor RTR-M08-L050-K04 is a resistance thermometer type Pt100 with a temperature reading range of -50 up to +400 °C. It features a 4-metre cable for convenient installation and is ideal for applications requiring precise temperature monitoring. Typical uses include industrial settings where accurate temperature measurement is crucial.
Type Temperature sensor
Temperature Range +400°C
Cable Length 4m
Dimensions (Ø x L) 8 mm x 50 mm
Length 50mm
Probe Length 50mm
Sensor Type DIN/EN60751 Class B
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot