Emko RTKR-M06-L250.1 Temperature Sensor Pt100 -50 to 500°C Stainless Steel

MPN
RTKR-M06-L250.1
Brand
Emko
EAN-13
4016138941913
Order Code
11-7568
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £87.35
10+ £83.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko RTKR-M06-L250.1 is a Pt100 resistance thermometer designed to measure temperatures ranging from -50 to 500 °C. This temperature sensor is ideal for precise monitoring in various industrial applications. It is commonly utilised in environments requiring accurate thermal readings, such as manufacturing and laboratory settings.
Type Temperature sensor
Temperature Range 500°C
Sensor Type Pt100
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot