Emko RTKR-M06-L050.1 Temperature Sensor Pt100 -50 to 500°C Corrosion-Resistant

Image Representative of Range

Emko RTKR-M06-L050.1 Temperature Sensor Pt100 -50 to 500°C Corrosion-Resistant

MPN
RTKR-M06-L050.1
Brand
Emko
EAN-13
4016138941883
Order Code
11-7565
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £74.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko temperature sensor RTKR-M06-L050.1 features a Pt100 resistance thermometer, capable of accurately measuring temperatures from -50 to 500 °C. This robust temperature sensor is suitable for various industrial applications requiring precise temperature monitoring. Emko's device is ideal for use in manufacturing processes, laboratory environments, and HVAC systems.
Type Temperature sensor
Temperature Range 500°C
Sensor Type Pt100
Temperature reading range (min.) -50°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot