Emko RS-485 MODULE Extension Card for ESM Series Modbus RTU Interface

MPN
RS-485 RS485 MODULE
Brand
Emko
EAN-13
2050006624388
Order Code
09-0762
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko RS-485 RS485 Module is an expansion card designed for converting and interfacing using the RS-485 protocol. It is typically used in applications requiring communication gateways, such as Modbus, CANopen, and Ethernet networks. This module enhances connectivity and can function as a repeater or interface converter.
Type Expansion card
Dim (W x H) 20 mm x 15 mm
Height 15mm
Interfaces RS-485
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Operating Temperature -20 up to 70°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot