Emko EZM-4950.1.00.2.0/01.01/0.0.0.0 Timer & Counter Interfaces & Expansions

MPN
EZM-4950.1.00.2.0/01.01/0.0.0.0
Brand
Emko
EAN-13
4016138791594
Order Code
09-0749
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £158.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko manufactures the EZM-4950.1.00.2.0/01.01/0.0.0.0 preset counter, which functions as a panel meter with voltage and current display capabilities. It offers features such as amperage display and is typically used in automated systems for accurate monitoring and controlling of electrical parameters. The device is suitable for industrial environments where precise measurement and display of electrical values are required.
Type Preset counter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 87 x 96 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 0.48cm
Frame width 96mm
Height 48mm
Interfaces RS485
Length 87mm
Max. operating voltage 230V AC
Min. operating voltage 115V AC
Reading range (max.) 6000Hz
Reading range (min.) 0Hz
Recess height 46mm
Recess width 92mm
Weight 210g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot