Emko EZM-4931.5.00.1.1/01.00/0.0.0.0 Preset Counter for Rotary Encoders

MPN
EZM-4931.5.00.1.1/01.00/0.0.0.0
Brand
Emko
EAN-13
4016139046624
Order Code
09-0748
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £168.76 £154.76
10+ £148.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko EZM-4931.5.00.1.1/01.00/0.0.0.0 preset counter is a panel meter manufactured by Emko, featuring voltage and amperage displays. It is designed for precise current measurement and control, making it ideal for monitoring electrical systems. Typical applications include industrial automation and electrical panel installations.
Type Preset counter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 87 x 96 x 48 mm
Display (counts) 999999
Display technology LED
Factory colour Black
Frame height 0.48cm
Frame width 96mm
Height 48mm
Interfaces RS232
Length 87mm
Max. operating voltage 230V AC
Min. operating voltage 230V AC
Operating Voltage 230V AC
Reading range (max.) 20000Hz
Reading range (min.) 0Hz
Reading Type Pulse
Recess height 46mm
Recess width 92mm
Weight 210g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot