Emko EMO-930 GPO Module For ESM-9950/9900 Expansion 1 Piece(s)

MPN
EMO-930
Brand
Emko
EAN-13
2050006624180
Order Code
09-0543
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 27/11/2026

Emko's EMO-930 GPO module is a precision device designed for general-purpose output applications. It features reliable performance suitable for a variety of industrial automation tasks. Typically used in control systems, it's essential for efficient operation in a range of settings.
Type GPO module
Dim (L x W x H) 40 x 15 x 30 mm
Fitting type (details) Connector system
Height 30mm
Length 40mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot